text.skipToContent text.skipToNavigation

Manufacturer Part #

292161-7

MT 7 Position Through-Hole Single Row Straight 2 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292161-7 - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,500.00
USD
Quantity
Unit Price
10,000+
$0.35
Product Variant Information section