text.skipToContent text.skipToNavigation

Manufacturer Part #

292175-3

CT BOX HDR V SMT 3P O/TAPE NAT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2315
Product Specification Section
TE Connectivity 292175-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +221°C
Voltage Rating: 125V
Current Rating: 4A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Detent Latch
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3500
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,257.50
USD
Quantity
Unit Price
700
$0.67
1,400
$0.66
2,100
$0.655
2,800+
$0.645