text.skipToContent text.skipToNavigation

Manufacturer Part #

292207-8

AMP Mini CT 8 Position Through Hole Straight Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292207-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
18000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,030.00
USD
Quantity
Unit Price
18,000+
$0.335
Product Variant Information section