text.skipToContent text.skipToNavigation

Manufacturer Part #

292253-2

AMP CT 2 Position Through Hole Right Angle Wire - Board Partial Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
TE Connectivity 292253-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +221°C
Voltage Rating: 125V
Current Rating: 4A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 292253-2 is an AMP CT 2 position through hole single row right angle wire to board header.

Features:

  • Partially shrouded Header
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • Number of Positions 2
  • Pin contact type
  • Centerline is  2 mm
  • AMP CT Product Line
  • Through hole termination method to PC board
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
1,000
$0.18
2,000
$0.178
3,000
$0.176
5,000
$0.175
10,000+
$0.171
Product Variant Information section