text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794630-6

Micro MATE-N-LOK 6 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2508
Product Specification Section
TE Connectivity 3-794630-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: Black
Mounting Method: Through Hole
Features & Applications
The 3-794630-6 is a Micro MATE-N-LOK 6 Position Through-Hole Dual Row Straight Pin Header

Product Specification:

  • Connector
  • Header type
  • Connector Style = Plug
  • Contact Type = Pin
  • Micro MATE-N-LOK Product Line
  • Centreline is 3.00 mm [0.118 in]
  • Number of Positions are 6
  • Number of Rows 2

View the Micro MATE-N-LOK series of Headers

Pricing Section
Global Stock:
2,288
USA:
2,288
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
286
Multiple Of:
286
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.91
USD
Quantity
Unit Price
286
$0.685
572
$0.67
858
$0.665
1,144
$0.66
1,430+
$0.65