Manufacturer Part #
350428-4
Universal MATE-N-LOK 2 Position Single Row Through-Hole Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3400 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 350428-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350428-4 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Features & Applications
The 350428-4 is a Universal MATE-N-LOK 2 Position Through-Hole Single Row Straight Header .
Product Features:
- Connector
- Header
- Plug
- Universal MATE-N-LOK product Line
- Applies to Printed Circuit Board
- Centreline 6.35 mm [0.250 in]
- Number of Positions 2
- With Mating Retention
- Nylon Housing material
- Pin Contact Type
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,400+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
3400 per Bag
Mounting Method:
Through Hole