text.skipToContent text.skipToNavigation

Manufacturer Part #

440052-2

2 Position Single Row 2.5 mm Through Hole Shrouded Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
TE Connectivity 440052-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Lance
Color: Natural
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
36000
Multiple Of:
36000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,091.60
USD
Quantity
Unit Price
300
$0.0656
1,000
$0.0637
2,500
$0.0623
5,000
$0.0612
15,000+
$0.0581
Product Variant Information section