text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102202-1

AMPMODU 4 Position 2.54mm Single Row Through-Hole Straight .100" Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TE Connectivity 5-102202-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-102202-1 is a AMPMODU 4 Position Through-Hole Single Row Straight .100 Inch Shrouded Header . 

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 4
  • Number of Rows are 1
  • Mating Post Length = 6.10 mm

View the 5-102202 series of Header

 

Pricing Section
Global Stock:
3,349
USA:
3,349
5,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.25
USD
Quantity
Unit Price
25
$1.01
75
$0.985
150
$0.965
400
$0.945
1,000+
$0.905
Product Variant Information section