text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103168-1

6 Position 2.54 mm Pitch Dual Row Through Hole Male Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TE Connectivity 5-103168-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,213
USA:
1,213
5,534
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.80
USD
Quantity
Unit Price
20
$1.09
50
$1.08
150
$1.06
300
$1.05
1,000+
$1.03
Product Variant Information section