text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103735-5

6 Positions Through Hole Header 2.54mm Pitch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2229
Product Specification Section
TE Connectivity 5-103735-5 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1140
Multiple Of:
1140
Total
$883.50
USD
Quantity
Unit Price
1,140+
$0.775