text.skipToContent text.skipToNavigation

Manufacturer Part #

516-056-520-602

120Position Plug RACK & PANEL No Contacts Assembled Metal Cover

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-056-520-602 - Technical Attributes
Attributes Table
No of Positions: 56
Style/Orientation: Receptacle
Type: Header
Features & Applications
The 516-056-520-602 is a 120 Position Plug RACK & PANEL No Contacts Assembled Metal Cover.

Features:

  • 150 (3.81) Contact Spacing x .130 (3.30) or .150 (3.81) Row Spacing with Staggered Grid
  • Plug and Receptacle in 20, 38, 56, 90 or 120 Contact Sizes
  • Edacon Hermaphroditic Contact Mating Design
  • Contact Termination Options include Crimp, P.C. Tail, Wire Hole and Wire Wrap
  • Mating and Unmating Simplified with use of Actuating Screws
  • Optional Covers with Side or Top Entry Cable Clamp in Plastic or Metal Material Available for all Connector Sizes
  • Versatile Metal Cover Design permits Assembly or Disassembly After Cabling is Complete plus Cable Entry Style Flexibility
  • Actuating Screws, Locknuts, Polarizing Hardware, Covers and Contacts Suitable for either Plug or Receptacle
  • Polarizing Hardware Adjustable for 288 Mating Combinations
  • Tools Available for Contact Installation, Removal and Crimping and Polarizing Changes

View the available 516-056 series of Receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.25
USD
Quantity
Unit Price
25
$28.41
50
$28.20
75+
$27.99
Product Variant Information section