text.skipToContent text.skipToNavigation

Manufacturer Part #

54201-S0802ALF

2 Position 0.100" (2.54mm) Push-Pull Surface Mount Male Pin Header Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Amphenol Communications Solutions 54201-S0802ALF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6660
Multiple Of:
185
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,665.00
USD
Quantity
Unit Price
185
$0.27
555
$0.265
925
$0.26
3,700
$0.255
5,550+
$0.25
Product Variant Information section