text.skipToContent text.skipToNavigation

Manufacturer Part #

709177001601006

Through Hole IDC Single Tin Plated 14 AWG Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709177001601006 - Technical Attributes
Attributes Table
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Current Rating: 15A
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Header
Color: White
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.40
USD
Quantity
Unit Price
125
$0.181
300
$0.178
1,000
$0.174
2,000
$0.172
5,000+
$0.165