text.skipToContent text.skipToNavigation

Manufacturer Part #

71600-614LF

Conn IDC Connector F 14 POS 2.54mm Solder RA Thru-Hole Tube

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Amphenol Communications Solutions 71600-614LF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Grey
Insulation Resistance: 100GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
182
USA:
182
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
182
Multiple Of:
468
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.47
USD
Quantity
Unit Price
468
$0.585
936
$0.575
1,404
$0.57
2,340+
$0.56
Product Variant Information section