text.skipToContent text.skipToNavigation

Manufacturer Part #

76384-304LF

4 Positions Header Connector 0.100" (2.54mm) Through Hole Gold, GXT™

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Amphenol Communications Solutions 76384-304LF - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 1000V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.50
USD
Quantity
Unit Price
500
$0.345
1,000
$0.34
1,500
$0.335
2,500
$0.33
5,000+
$0.325
Product Variant Information section