text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 16G-0202-T

16 Positions 0.100" (2.54mm) Through Hole Gold Header Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
ASSMANN WSW Components AWHW 16G-0202-T - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Grey
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
182
USA:
182
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
50
$0.39
150
$0.38
400
$0.375
1,000
$0.365
2,500+
$0.35
Product Variant Information section