text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 34G-0202-T

34 Position 2.54 mm Pitch PCB Mount Straight Box Header

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Grey
Mounting Method: Through Hole
Features & Applications
The AWHW34G-0202-T-R is a Low Profile Straight 180° pin, Flash Gold plating, 34 Contacts, 2.54 mm x 2.54 mm pitch Header . It has an operating temperature range of -40°C to +105°C.

Features:

  • Insulator: Glass-Filled thermoplastic, UL 94V-0
  • Contact Material: Copper Alloy
  • Contact Area: 1µ” ~ 30µ” Selective Gold
  • Solder Tails Area: 100µ” Tin/Lead Free (Brighten Tin/Matte Tin)
  • Contact Resistance: 30MΩ Max @1A DC
  • Insulation Resistance: 1,000MΩ @ 500V DC
  • Dielectric Voltage: 500V AC/rms, 60Hz for 1 min.
  • Current Rating: 3 Amps
  • Voltage Rating: 250V AC/rms, 60Hz

View the available AWHW34 series of IDCs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.60
USD
Quantity
Web Price
1
$0.445
100
$0.39
300
$0.38
1,000
$0.365
3,000+
$0.355
Product Variant Information section