text.skipToContent text.skipToNavigation

Manufacturer Part #

B02B-WPJRS-2(LF)(SN)

2 Circuit Header Red

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B02B-WPJRS-2(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$110.52
USD
Quantity
Unit Price
600+
$0.1842
Product Variant Information section