text.skipToContent text.skipToNavigation

Manufacturer Part #

B8P-VH-B(LF)(SN)

8 Circuits Natural Ivory Top Entry Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B8P-VH-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Locking Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
200
Total
$177.00
USD
Quantity
Unit Price
75
$0.305
200
$0.30
500
$0.295
1,250
$0.29
3,000+
$0.275
Product Variant Information section