text.skipToContent text.skipToNavigation

Manufacturer Part #

B9P-VH-B(LF)(SN)

PH Series 9 Position 3.96 mm Solder Straight Through Hole Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B9P-VH-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Locking Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$325.00
USD
Quantity
Unit Price
200
$0.335
600
$0.33
1,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section