text.skipToContent text.skipToNavigation

Manufacturer Part #

BM05B-GHS-TBT(LF)(SN)

GH Series 1.25 mm Pitch 5 Position SMT Single Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
JST BM05B-GHS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications
The BM05B-GHS-TBT(LF)(SN) is a part of GH Series 5 position 1.25 mm pitch Wire to Board Top Entry shrouded Header Crimp style Connector.

This Low insertion force realizes easier mating operation, this Connector is developed for PDP, LCD or small electronics equipment.  

Features:

  • Secure locking structure
  • Contact lock structure
  • Prevention of contact deformation
  • Clear engagement click sounds

Product Specifications:

  • Pitch: 1.25 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100M ?

View the Complete GH series of Connectors

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$462.50
USD
Quantity
Unit Price
2,500
$0.185
5,000
$0.182
7,500
$0.181
10,000+
$0.179
Product Variant Information section