text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTS-114-S-A-26-T-812-LF

Board Stack TermStrip Hdr- .100 cl– Straight – Thru Hole – Single row

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Major League Electronics BSTS-114-S-A-26-T-812-LF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,220
USA:
3,220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
52
Multiple Of:
144
Total
$26.00
USD
Quantity
Unit Price
144
$0.50
432
$0.49
720
$0.485
2,160
$0.475
3,600+
$0.465
Product Variant Information section