text.skipToContent text.skipToNavigation

Manufacturer Part #

CI1108M1VR0-NH

8 POS 1.0mm Vertical Single Row SMT

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Cvilux CI1108M1VR0-NH - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.00
USD
Quantity
Unit Price
1,000
$0.129
2,000
$0.128
4,000
$0.126
15,000+
$0.122
Product Variant Information section