text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1EC-3P-2.5DSA(35)

3 Positions 1 Row 2.5 mm Pitch Through Hole Male Pin Shrouded Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Hirose Electric DF1EC-3P-2.5DSA(35) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.00
USD
Quantity
Unit Price
100
$0.49
300
$0.475
500
$0.47
2,000
$0.46
3,000+
$0.45
Product Variant Information section