text.skipToContent text.skipToNavigation

Manufacturer Part #

DF37B-24DP-0.4V(51)

DF37 Series 24 Position Board Mount Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Hirose Electric DF37B-24DP-0.4V(51) - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 0.4 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,120.00
USD
Quantity
Unit Price
8,000+
$0.64
Product Variant Information section