text.skipToContent text.skipToNavigation

Manufacturer Part #

DF50A-8P-1H(51)

8 Position Single Row 1 mm Pitch Right Angle SMT Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Hirose Electric DF50A-8P-1H(51) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
1,000
$0.74
2,000+
$0.725
Product Variant Information section