text.skipToContent text.skipToNavigation

Manufacturer Part #

FX6-40P-0.8SV(71)

FX6 Series 40 Position 0.8 mm Pitch Gold SMT Vertical Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX6-40P-0.8SV(71) - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.8 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.82
USD
Quantity
Unit Price
22
$2.31
66
$2.27
110
$2.26
440
$2.21
660+
$2.19
Product Variant Information section