text.skipToContent text.skipToNavigation

Manufacturer Part #

HPH2-A-10-UA-SMT

HPH2 Series 10 Position .050" Gold Plated SMT Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Adam Tech HPH2-A-10-UA-SMT - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
3,000
$0.405
5,000+
$0.40
Product Variant Information section