text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN052MAMS-RC

10 Position Dual Row 0.079" (2.0 mm) Unshrouded SMT Male Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN052MAMS-RC - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Surface Mount
Features & Applications

The NRPN052MAMS-RC is a part of NRPN series header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Nylon, 6-T
  • Processing Temperature: 230°C for 30 Sec or 260°C FOR 10 Sec. MAX
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 10 total contacts
  • Dual Row
  • RoHS COMPLIANT
  • 1 AMP current rating per contact
  • UL Flammability Rating: 94V-O 
     
    View the complete NRPN series PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
40
$0.585
125
$0.57
250
$0.56
750
$0.55
1,500+
$0.53
Product Variant Information section