text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN201PAEN-RC

20 Position Single Row 2 mm Pitch Through Hole Non-Shrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN201PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
79
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$390.00
USD
Quantity
Unit Price
50
$0.41
150
$0.405
400
$0.395
1,000
$0.39
2,500+
$0.37
Product Variant Information section