text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC08SBAN

PBC Series 8 Position Through-Hole Single Row Right Angle .100 Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC08SBAN - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
70
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$153.00
USD
Quantity
Unit Price
40
$0.53
125
$0.52
300
$0.51
750
$0.50
2,000+
$0.48
Product Variant Information section