text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC36DGAN

PBC Series 72 Position Through Hole Dual Row Right Angle .100 Inch Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC36DGAN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
64
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$236.00
USD
Quantity
Unit Price
5
$4.87
20
$4.77
40
$4.72
125
$4.64
250+
$4.54
Product Variant Information section