Manufacturer Part #
S3B-ZR-SM4A-TF(LF)(SN)
ZH Series 3 Position 1.5 mm Pitch Surface Mount Side Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST S3B-ZR-SM4A-TF(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST S3B-ZR-SM4A-TF(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 1.5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The S3B-ZR-SM4A-TF(LF)(SN) is a part of ZH Series 3 Position 1.5 mm Pitch Side Entry Surface Mount Shrouded Header Crimp style connector.
Features:
- Compact, Low profile design
- Housing lances
- Reliable contact construction
- Distorsion resistant construction
- Compatible with the ZR insulation displacement connector
Product Specifications:
- Pitch: 1.5 mm
- Current rating: 1.0 A
- Voltage rating: 50 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 500 M?
View the Complete ZH Series of Connectors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
4,000
$0.27
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount