text.skipToContent text.skipToNavigation

Manufacturer Part #

S4B-PH-K-K(LF)(SN)

Black 4 Position 2 mm Pitch Side Entry Shrouded Through Hole Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S4B-PH-K-K(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$49.25
USD
Quantity
Unit Price
500
$0.0985
1,500
$0.0957
2,500
$0.0944
10,000
$0.0911
15,000+
$0.089
Product Variant Information section