text.skipToContent text.skipToNavigation

Manufacturer Part #

S5B-XH-A-1(LF)(SN)

XH Series 5 Position 2.5 mm Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
JST S5B-XH-A-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$62.00
USD
Quantity
Unit Price
150
$0.126
400
$0.124
1,250
$0.121
2,500
$0.12
7,500+
$0.115
Product Variant Information section