text.skipToContent text.skipToNavigation

Manufacturer Part #

1586847-1

Inline 3 Position Socket Contact Crimp Wire/Cable Mount Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586847-1 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 3
No of Rows: 1
Pitch: 6.35 mm
Termination: Crimp
Voltage Rating: 600V
Gender: Female
Color: Natural
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,600
Factory Lead Time:
13 Weeks
Minimum Order:
5600
Multiple Of:
1400
Total
$1,428.00
USD
Quantity
Unit Price
1,400
$0.26
2,800
$0.255
7,000+
$0.25
Product Variant Information section