text.skipToContent text.skipToNavigation

Manufacturer Part #

3-647630-2

MTA-100 2 Postion Through Hole Right Angle Wire to Board Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-647630-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 2
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 3-647630-2 is a part of MTA-100 Series with Square Shape Contact and Right Angle PCB Orientation. It has an Operating Temperature of -55°C to +105°C.

Product Features:

  • Connector Type = Header
  • PCB Mounting Orientation = Right Angle
  • Right Angle Bending Side = Front
  • PCB Mount Retention = Without 
  • Shrouded = No  
  • Mating Connector Lock Type = Friction Lock
  • Post Size (mm [in]) = 0.64 [.025]
  • Panel Mount Retention = Without
  • Mating Post Length (mm [in]) = 7.37 [0.290]
  • Current Rating (A) = 5
  • Voltage Rating (VAC) = 250
  • Termination Post Length (mm [in]) = 3.56 [0.140]
  • Contact Type = Pin  
  • Contact Base Material = Copper Alloy
  • Connector Style = Plug 
  • Mating Alignment = Without
  • UL Flammability Rating = UL 94V-0

View the MTA-100 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,500.00
USD
Quantity
Unit Price
5,000+
$0.50
Product Variant Information section