text.skipToContent text.skipToNavigation

Manufacturer Part #

641685-1

Commercial 4 Position Dual Row Panel Mount High Current Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 641685-1 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Plug
No of Positions: 4
Termination: Crimp
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
924
Multiple Of:
462
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,963.96
USD
Quantity
Unit Price
924+
$4.29
Product Variant Information section