text.skipToContent text.skipToNavigation

Manufacturer Part #

770276-1

3 Positions 6.35 mm Free Hanging Housing Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770276-1 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Plug
No of Positions: 3
Pitch: 6.35 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,205
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$792.00
USD
Quantity
Unit Price
3,300
$0.24
6,600+
$0.235
Product Variant Information section