text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2386608-1

GEMnet Series 2 Position 8 mm Pitch Single Row Wire to Wire Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
TE Connectivity 2-2386608-1 - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 2
Pitch: 8 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Mating Type: Latch Holder
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
25
$1.02
75
$0.985
150
$0.97
400
$0.95
1,000+
$0.91
Product Variant Information section