text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643815-7

7 Position Single Row 2.54 mm Free Hanging Right Angle IDC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-643815-7 - Technical Attributes
Attributes Table
Type: IDC Latch Header
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: Solder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
28 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$2,440.00
USD
Quantity
Unit Price
2,000
$0.315
4,000
$0.31
6,000+
$0.305
Product Variant Information section