text.skipToContent text.skipToNavigation

Manufacturer Part #

65043-034LF

Connector Housing Receptacle 6 Position 2.54 mm Crimp Straight Cable Mount

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 65043-034LF - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
No of Rows: 2
Gender: Female
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,000.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.61
3,000+
$0.60
Product Variant Information section