text.skipToContent text.skipToNavigation

Manufacturer Part #

GHR-11V-S

1.25 mm Pitch 11 Position Single Row Wire to Board Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
JST GHR-11V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 11
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$228.30
USD
Quantity
Unit Price
3,000
$0.0761
6,000
$0.0748
9,000
$0.074
12,000
$0.0735
15,000+
$0.0718
Product Variant Information section