text.skipToContent text.skipToNavigation

Manufacturer Part #

XARP-04V

XA Series Single Row 4 Position 2.5 mm Pitch Crimp Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
JST XARP-04V - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$19.41
USD
Quantity
Unit Price
300
$0.0647
1,000
$0.0628
2,500
$0.0614
5,000
$0.0604
15,000+
$0.0574
Product Variant Information section