text.skipToContent text.skipToNavigation

Manufacturer Part #

703W-00/54

AC Power Entry Modules PCB Mount 9mm

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Qualtek 703W-00/54 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male Receptacle
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Solder
Mounting Style: Right Angle
Fused: No
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.00
USD
Quantity
Unit Price
100
$0.98
200
$0.965
300
$0.955
400
$0.945
500+
$0.925
Product Variant Information section