text.skipToContent text.skipToNavigation

Manufacturer Part #

009155004852006

9155 Series 4 Position 2 mm Pitch SMT Vertical Battery Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009155004852006 - Technical Attributes
Attributes Table
Connector Type: Battery Contact
No of Positions: 4
No of Rows: 1
Pitch: 2.00 mm
Style/Orientation: Right Angle
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$575.00
USD
Quantity
Unit Price
1,000
$0.575
2,000
$0.565
3,000+
$0.56