text.skipToContent text.skipToNavigation

Manufacturer Part #

009176002711106

Conn IDC Connector F 2 POS 4mm Solder RA SMD T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
KYOCERA AVX 009176002711106 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 2
No of Rows: 1
Contact Termination: Solder
Pitch: 4 mm
Style/Orientation: Right Angle
Termination: IDC
Color: White
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
600
$0.375
1,200
$0.37
2,400
$0.365
3,000+
$0.36
Product Variant Information section