text.skipToContent text.skipToNavigation

Manufacturer Part #

09120043151

Han® Q 4/0 Series 830 V 40 A Female Crimp Gray Heavy Duty Power Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
HARTING 09120043151 - Technical Attributes
Attributes Table
Connector Type: Insert without Contacts
No of Positions: 4
Contact Termination: Crimp Terminal
Gender: Female
Material: Polycarbonate
Color: Grey
Pricing Section
Global Stock:
194
USA:
194
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.99
USD
Quantity
Unit Price
3
$10.33
10
$10.22
25
$10.14
75
$10.05
150+
$9.93
Product Variant Information section