text.skipToContent text.skipToNavigation

Manufacturer Part #

3-641654-3

3 Position Rectangular Receptacle Connector IDC Tin 24 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
TE Connectivity 3-641654-3 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 1
Contact Termination: IDC Terminal
Gender: Receptacle, Female Sockets
Type: Shrouded Header
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: IDC
Color: White
Fastening Type: Locking Ramp
Pricing Section
Global Stock:
12,576
USA:
12,576
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.25
USD
Quantity
Unit Price
150
$0.135
400
$0.132
1,250
$0.129
2,500
$0.128
7,500+
$0.123
Product Variant Information section