text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-6S-SR02BLK

6-Way Plug Female Connector w/ Reduced Diameter Seal Strain Relief Endcap Black

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT06-6S-SR02BLK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 3
Contact Termination: Crimp Terminal
Gender: Female
Type: Housing
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Thermoplastic
Color: Black
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1800
Multiple Of:
900
Total
$3,384.00
USD
Quantity
Unit Price
900+
$1.88
Product Variant Information section